Direct
Similar

VS-HFA30TA60CSTRRP | |
|---|---|
DigiKey Part Number | VS-HFA30TA60CSTRRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-HFA30TA60CSTRRP |
Description | DIODE ARRAY GP 600V 15A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.7 V @ 15 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 60 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-HFA30TA60CSR-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-HFA30TA60CSR-M3-ND | €1.87063 | Direct |
| STTH30L06CG-TR | STMicroelectronics | 1.728 | 497-10317-1-ND | €2.87000 | Similar |



