VS-HFA16PA60CPBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €2.64452
Datasheet
Diode Array 1 Pair Common Cathode 600 V 8A (DC) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-HFA16PA60CPBF

DigiKey Part Number
HFA16PA60CPBF-ND
Manufacturer
Manufacturer Product Number
VS-HFA16PA60CPBF
Description
DIODE ARRAY GP 600V 8A TO-247AC
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 8A (DC) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
VS-HFA16PA60CPBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 8 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
55 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Part Status
Obsolete
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Standard
Package / Case
TO-247-3
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-247AC
Current - Average Rectified (Io) (per Diode)
8A (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-HFA16PA60C-N3Vishay General Semiconductor - Diodes Division0VS-HFA16PA60C-N3-ND€2.64452Direct
Obsolete
This product is no longer manufactured. View Substitutes