
VS-GB600AH120N | |
|---|---|
DigiKey Part Number | VS-GB600AH120N-ND |
Manufacturer | |
Manufacturer Product Number | VS-GB600AH120N |
Description | IGBT MODULE 1200V 910A INT-A-PAK |
Customer Reference | |
Detailed Description | IGBT Module Single 1200 V 910 A 3125 W Chassis Mount Double INT-A-PAK |
Category | Current - Collector Cutoff (Max) 5 mA |
Manufacturer Vishay General Semiconductor - Diodes Division | Input Capacitance (Cies) @ Vce 41 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Obsolete | NTC Thermistor No |
Configuration Single | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 910 A | Package / Case Double INT-A-PAK (5) |
Power - Max 3125 W | Supplier Device Package Double INT-A-PAK |
Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 600A (Typ) | Base Product Number |

