
VS-ETX1506-1-M3 | |
|---|---|
DigiKey Part Number | VS-ETX1506-1-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-ETX1506-1-M3 |
Description | DIODE STANDARD 600V 15A TO2623 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole TO-262-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 20 ns |
Series | Current - Reverse Leakage @ Vr 36 µA @ 600 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-262-3 |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 3.4 V @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.89787 | €7,182.96 |
| Unit Price without VAT: | €0.89787 |
|---|---|
| Unit Price with VAT: | €1.07744 |

