Diode 600 V 15A Through Hole TO-220-2 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-ETU1506FP-M3

DigiKey Part Number
VS-ETU1506FP-M3-ND
Manufacturer
Manufacturer Product Number
VS-ETU1506FP-M3
Description
DIODE STANDARD 600V 15A TO2202
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode 600 V 15A Through Hole TO-220-2 Full Pack
Datasheet
 Datasheet
EDA/CAD Models
VS-ETU1506FP-M3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
40 ns
Series
Current - Reverse Leakage @ Vr
15 µA @ 600 V
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-220-2 Full Pack
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
15A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.9 V @ 15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RFNL10TJ6SGC9Rohm Semiconductor921RFNL10TJ6SGC9-ND€1.92000Similar
RFNL15TJ6SGC9Rohm Semiconductor388846-RFNL15TJ6SGC9-ND€2.24000Similar
RFNL20TJ6SGC9Rohm Semiconductor726RFNL20TJ6SGC9-ND€2.47000Similar
RFNL5TJ6SGC9Rohm Semiconductor630RFNL5TJ6SGC9-ND€1.59000Similar
RFV12TJ6SGC9Rohm Semiconductor995846-RFV12TJ6SGC9-ND€2.10000Similar
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.69000€2.69
50€1.33040€66.52
100€1.19900€119.90
500€0.96872€484.36
1.000€0.89472€894.72
2.000€0.83250€1,665.00
5.000€0.76522€3,826.10
10.000€0.75121€7,512.10
Manufacturers Standard Package
Unit Price without VAT:€2.69000
Unit Price with VAT:€3.22800