Diode 600 V 30A Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-EPH3006LHN3

DigiKey Part Number
VS-EPH3006LHN3GI-ND
Manufacturer
Manufacturer Product Number
VS-EPH3006LHN3
Description
DIODE STANDARD 600V 30A TO247AD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 600 V 30A Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
26 ns
Mfr
Current - Reverse Leakage @ Vr
30 µA @ 600 V
Series
Grade
Automotive
Packaging
Tube
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-247AD
Current - Average Rectified (Io)
30A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
2.65 V @ 30 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 503
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€4.50000€4.50
25€2.58320€64.58
100€2.12480€212.48
500€1.75760€878.80
1.000€1.63970€1,639.70
2.000€1.54063€3,081.26
5.000€1.51612€7,580.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€4.50000
Unit Price with VAT:€5.40000