
VS-E5PH6012LHN3 | |
|---|---|
DigiKey Part Number | 112-VS-E5PH6012LHN3-ND |
Manufacturer | |
Manufacturer Product Number | VS-E5PH6012LHN3 |
Description | DIODE STANDARD 1200V 60A TO247AD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 60A Through Hole TO-247AD |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 130 ns |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 1200 V |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case |
Current - Average Rectified (Io) 60A | Supplier Device Package TO-247AD |
Voltage - Forward (Vf) (Max) @ If 2.5 V @ 60 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.80000 | €6.80 |
| 25 | €4.02520 | €100.63 |
| 100 | €3.36330 | €336.33 |
| 500 | €2.83388 | €1,416.94 |
| 1.000 | €2.66399 | €2,663.99 |
| 2.000 | €2.63257 | €5,265.14 |
| Unit Price without VAT: | €6.80000 |
|---|---|
| Unit Price with VAT: | €8.16000 |

