


VS-APH3006LHN3 | |
|---|---|
DigiKey Part Number | VS-APH3006LHN3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-APH3006LHN3 |
Description | DIODE STANDARD 600V 30A TO247AD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-247AD |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 26 ns |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 600 V |
Series | Grade Automotive |
Packaging Tube | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-247AD |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.65 V @ 30 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-APH3006-N3 | Vishay General Semiconductor - Diodes Division | 691 | VS-APH3006-N3GI-ND | €4.56000 | Parametric Equivalent |
| VS-APH3006L-N3 | Vishay General Semiconductor - Diodes Division | 0 | VS-APH3006L-N3GI-ND | €1.93042 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.88762 | €943.81 |
| Unit Price without VAT: | €1.88762 |
|---|---|
| Unit Price with VAT: | €2.26514 |



