Diode 15 V 9A Through Hole DO-204AR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-95SQ015TR

DigiKey Part Number
VS-95SQ015TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-95SQ015TR
Description
DIODE SCHOTTKY 15V 9A DO204AR
Customer Reference
Detailed Description
Diode 15 V 9A Through Hole DO-204AR
Datasheet
 Datasheet
EDA/CAD Models
VS-95SQ015TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
7 mA @ 15 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
1300pF @ 5V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
15 V
Supplier Device Package
DO-204AR
Current - Average Rectified (Io)
9A
Operating Temperature - Junction
-55°C ~ 100°C
Voltage - Forward (Vf) (Max) @ If
310 mV @ 9 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types