Similar

VS-90SQ040 | |
|---|---|
DigiKey Part Number | 90SQ040-ND |
Manufacturer | |
Manufacturer Product Number | VS-90SQ040 |
Description | DIODE SCHOTTKY 40V 9A DO204AR |
Customer Reference | |
Detailed Description | Diode 40 V 9A Through Hole DO-204AR |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1.75 mA @ 40 V |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-204AR |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 9A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 480 mV @ 9 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80SQ045NG | onsemi | 5.347 | 80SQ045NGOS-ND | €1.32000 | Similar |
| 80SQ045NRLG | onsemi | 8.645 | 80SQ045NRLGOSCT-ND | €1.31000 | Similar |


