
VS-8TQ080-M3 | |
|---|---|
DigiKey Part Number | 112-VS-8TQ080-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-8TQ080-M3 |
Description | DIODE SCHOTTKY 80V 8A TO220AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 550 µA @ 80 V |
Packaging Tube | Capacitance @ Vr, F 500pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 880 mV @ 16 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.44000 | €2.44 |
| 50 | €1.19960 | €59.98 |
| 100 | €1.07930 | €107.93 |
| 500 | €0.86818 | €434.09 |
| 1.000 | €0.80033 | €800.33 |
| 2.000 | €0.74330 | €1,486.60 |
| 5.000 | €0.68161 | €3,408.05 |
| 10.000 | €0.65899 | €6,589.90 |
| Unit Price without VAT: | €2.44000 |
|---|---|
| Unit Price with VAT: | €2.92800 |


