VS-8EWF12SPBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3.450
Unit Price: €3.86000
Datasheet
Diode 1200 V 8A Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-8EWF12SPBF

DigiKey Part Number
VS-8EWF12SPBF-ND
Manufacturer
Manufacturer Product Number
VS-8EWF12SPBF
Description
DIODE STANDARD 1200V 8A TO252AA
Customer Reference
Detailed Description
Diode 1200 V 8A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Packaging
Tube
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
TO-252AA (DPAK)
Voltage - DC Reverse (Vr) (Max)
1200 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
8A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-8EWF12S-M3Vishay General Semiconductor - Diodes Division3.450VS-8EWF12S-M3-ND€3.86000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types