VS-8EWF10STRL-M3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2.538
Unit Price: €4.01000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.80609
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.78413
Datasheet
Diode 1000 V 8A Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-8EWF10STRL-M3

DigiKey Part Number
VS-8EWF10STRL-M3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-8EWF10STRL-M3
Description
DIODE STANDARD 1000V 8A TO252AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 1000 V 8A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
270 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
100 µA @ 1000 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
TO-252AA (DPAK)
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-40°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-8EWF10S-M3Vishay General Semiconductor - Diodes Division2.538VS-8EWF10S-M3GI-ND€4.01000Parametric Equivalent
VS-8EWF10STR-M3Vishay General Semiconductor - Diodes Division0VS-8EWF10STR-M3-ND€0.80609Parametric Equivalent
VS-8EWF10STRR-M3Vishay General Semiconductor - Diodes Division0VS-8EWF10STRR-M3-ND€0.78413Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.78217€2,346.51
Manufacturers Standard Package
Unit Price without VAT:€0.78217
Unit Price with VAT:€0.93860