
VS-70HFL80S05 | |
|---|---|
DigiKey Part Number | VS-70HFL80S05GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-70HFL80S05 |
Description | DIODE STANDARD 800V 70A DO203AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 70A Chassis, Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 100 µA @ 800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-203AB (DO-5) |
Current - Average Rectified (Io) 70A | Operating Temperature - Junction -40°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1.85 V @ 219.8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.64000 | €14.64 |
| 10 | €10.35000 | €103.50 |
| 100 | €7.92810 | €792.81 |
| 500 | €7.18410 | €3,592.05 |
| Unit Price without VAT: | €14.64000 |
|---|---|
| Unit Price with VAT: | €17.56800 |

