
VS-6EWH06FNHM3 | |
|---|---|
DigiKey Part Number | VS-6EWH06FNHM3-ND |
Manufacturer | |
Manufacturer Product Number | VS-6EWH06FNHM3 |
Description | DIODE STANDARD 600V 6A TO252AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 6A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 27 ns |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Series | Grade Automotive |
Packaging Tube | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-252AA (DPAK) |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.1 V @ 6 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-6EWH06FN-M3 | Vishay General Semiconductor - Diodes Division | 1.665 | VS-6EWH06FN-M3GI-ND | €1.56000 | Parametric Equivalent |
| VS-6EWH06FNTR-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-6EWH06FNTR-M3CT-ND | €1.56000 | Parametric Equivalent |
| STTH506B-TR | STMicroelectronics | 18.295 | 497-5261-1-ND | €0.82000 | Similar |
| STTH5R06B-TR | STMicroelectronics | 3.753 | 497-5412-1-ND | €1.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.51003 | €1,530.09 |
| Unit Price without VAT: | €0.51003 |
|---|---|
| Unit Price with VAT: | €0.61204 |



