Direct

VS-60APF02PBF | |
|---|---|
DigiKey Part Number | VS-60APF02PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-60APF02PBF |
Description | DIODE STANDARD 200V 60A TO247AC |
Customer Reference | |
Detailed Description | Diode 200 V 60A Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 180 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-247AC |
Current - Average Rectified (Io) 60A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 60 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-60APF02-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-60APF02-M3GI-ND | €5.13538 | Direct |


