Similar

VS-50WQ10FNTRHM3 | |
|---|---|
DigiKey Part Number | VS-50WQ10FNTRHM3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-50WQ10FNTRHM3 |
Description | DIODE SCHOTTKY 100V 5.5A TO252AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5.5A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Mfr | Capacitance @ Vr, F 183pF @ 5V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 5.5A | Supplier Device Package TO-252AA (DPAK) |
Voltage - Forward (Vf) (Max) @ If 770 mV @ 5 A | Operating Temperature - Junction -40°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DST5100S-A | Littelfuse Inc. | 4.952 | F10093CT-ND | €1.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.74633 | €1,492.66 |
| 4.000 | €0.71617 | €2,864.68 |
| Unit Price without VAT: | €0.74633 |
|---|---|
| Unit Price with VAT: | €0.89560 |


