
VS-41HFR10 | |
|---|---|
DigiKey Part Number | VS-41HFR10-ND |
Manufacturer | |
Manufacturer Product Number | VS-41HFR10 |
Description | DIODE STD REV 100V 40A DO203AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 40A Chassis, Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 9 mA @ 100 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-203AB (DO-5) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 190°C |
Current - Average Rectified (Io) 40A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 125 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €7.58460 | €758.46 |
| Unit Price without VAT: | €7.58460 |
|---|---|
| Unit Price with VAT: | €9.10152 |

