Direct
Similar

VS-40TPS08APBF | |
|---|---|
DigiKey Part Number | VS-40TPS08APBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-40TPS08APBF |
Description | SCR 800V 55A TO-247AC |
Customer Reference | |
Detailed Description | SCR 800 V 55 A Standard Recovery Through Hole TO-247AC |
EDA/CAD Models | VS-40TPS08APBF Models |
Category | Current - Hold (Ih) (Max) 150 mA |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Off State (Max) 500 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 600A @ 50Hz |
Part Status Obsolete | SCR Type Standard Recovery |
Voltage - Off State 800 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 2.5 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 150 mA | Package / Case TO-247-3 |
Voltage - On State (Vtm) (Max) 1.85 V | Supplier Device Package TO-247AC |
Current - On State (It (AV)) (Max) 35 A | Base Product Number |
Current - On State (It (RMS)) (Max) 55 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-40TPS08A-M3 | Vishay General Semiconductor - Diodes Division | 775 | 112-VS-40TPS08A-M3-ND | €7.51000 | Direct |
| CS45-08IO1 | IXYS | 0 | CS45-08IO1-ND | €3.05970 | Similar |



