Diode Array 1 Pair Common Cathode 135 V 400A Chassis Mount TO-244AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-409CNQ135PBF

DigiKey Part Number
VS-409CNQ135PBF-ND
Manufacturer
Manufacturer Product Number
VS-409CNQ135PBF
Description
DIODE MOD SCHOTTKY 135V TO-244AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 135 V 400A Chassis Mount TO-244AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.46 V @ 400 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
6 mA @ 135 V
Part Status
Active
Mounting Type
Chassis Mount
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-244AB
Technology
Schottky
Supplier Device Package
TO-244AB
Voltage - DC Reverse (Vr) (Max)
135 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
400A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€43.75500€437.55
Manufacturers Standard Package
Unit Price without VAT:€43.75500
Unit Price with VAT:€52.50600