
VS-30WQ04FNTR-M3 | |
|---|---|
DigiKey Part Number | VS-30WQ04FNTR-M3GITR-ND - Tape & Reel (TR) VS-30WQ04FNTR-M3GICT-ND - Cut Tape (CT) VS-30WQ04FNTR-M3GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-30WQ04FNTR-M3 |
Description | DIODE SCHOTTKY 40V 3.5A TO252AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3.5A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2 mA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 189pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package TO-252AA (DPAK) |
Current - Average Rectified (Io) 3.5A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 530 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.33000 | €1.33 |
| 10 | €0.83600 | €8.36 |
| 100 | €0.55560 | €55.56 |
| 500 | €0.43492 | €217.46 |
| 1.000 | €0.39608 | €396.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.36341 | €726.82 |
| 4.000 | €0.33593 | €1,343.72 |
| 6.000 | €0.32194 | €1,931.64 |
| 10.000 | €0.30621 | €3,062.10 |
| 14.000 | €0.29690 | €4,156.60 |
| 20.000 | €0.28786 | €5,757.20 |
| Unit Price without VAT: | €1.33000 |
|---|---|
| Unit Price with VAT: | €1.59600 |

