


VS-30BQ060PBF | |
|---|---|
DigiKey Part Number | 30BQ060PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-30BQ060PBF |
Description | DIODE SCHOTTKY 60V 3A DO214AB |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | VS-30BQ060PBF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 580 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-30BQ060-M3/9AT | Vishay General Semiconductor - Diodes Division | 4.799 | 112-VS-30BQ060-M3/9ATCT-ND | €1.27000 | Direct |
| VS-30BQ060HM3/9AT | Vishay General Semiconductor - Diodes Division | 1.744 | 112-VS-30BQ060HM3/9ATCT-ND | €1.09000 | Direct |
| B260-13-F | Diodes Incorporated | 12.296 | B260-FDICT-ND | €0.49000 | Similar |
| B360-13-F | Diodes Incorporated | 17.572 | B360-FDICT-ND | €0.66000 | Similar |
| MBRS360T3G | onsemi | 69.194 | MBRS360T3GOSCT-ND | €0.89000 | Similar |






