Diode 100 V 2A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-2EQH01-M3/H

DigiKey Part Number
112-VS-2EQH01-M3/HTR-ND - Tape & Reel (TR)
112-VS-2EQH01-M3/HCT-ND - Cut Tape (CT)
112-VS-2EQH01-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-2EQH01-M3/H
Description
DIODE STANDARD 100V 2A DO220AA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
23 ns
Series
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
6pF @ 200V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-220AA (SMP)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.239
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.37000€0.37
10€0.22200€2.22
100€0.13960€13.96
500€0.10394€51.97
1.000€0.09239€92.39
2.000€0.08266€165.32
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500€0.07319€329.36
9.000€0.06647€598.23
13.500€0.06305€851.17
22.500€0.05921€1,332.22
31.500€0.05693€1,793.30
45.000€0.05472€2,462.40
Manufacturers Standard Package
Unit Price without VAT:€0.37000
Unit Price with VAT:€0.44400