Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VS-2ENH02HM3/85A | |
|---|---|
DigiKey Part Number | VS-2ENH02HM3/85A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-2ENH02HM3/85A |
Description | DIODE STANDARD 200V 2A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 28 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-220AA (SMP) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-2ENH02-M3/84A | Vishay General Semiconductor - Diodes Division | 3.019 | 112-VS-2ENH02-M3/84ACT-ND | €0.47000 | Parametric Equivalent |
| VS-2ENH02-M3/85A | Vishay General Semiconductor - Diodes Division | 80 | 112-VS-2ENH02-M3/85ACT-ND | €0.47000 | Parametric Equivalent |
| VS-2ENH02HM3/84A | Vishay General Semiconductor - Diodes Division | 8.227 | 112-VS-2ENH02HM3/84ACT-ND | €0.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.09892 | €989.20 |
| 20.000 | €0.09139 | €1,827.80 |
| 30.000 | €0.08756 | €2,626.80 |
| 50.000 | €0.08326 | €4,163.00 |
| 70.000 | €0.08318 | €5,822.60 |
| Unit Price without VAT: | €0.09892 |
|---|---|
| Unit Price with VAT: | €0.11870 |


