Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VS-2EJH01-M3/6B | |
|---|---|
DigiKey Part Number | VS-2EJH01-M3/6BGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-2EJH01-M3/6B |
Description | DIODE STANDARD 100V 2A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Series | Current - Reverse Leakage @ Vr 2 µA @ 100 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-221AC (SlimSMA) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 930 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-2EJH01-M3/6A | Vishay General Semiconductor - Diodes Division | 0 | VS-2EJH01-M3/6A-ND | €0.15013 | Parametric Equivalent |
| VS-2EJH01HM3/6A | Vishay General Semiconductor - Diodes Division | 0 | VS-2EJH01HM3/6A-ND | €0.16672 | Parametric Equivalent |
| VS-2EJH01HM3/6B | Vishay General Semiconductor - Diodes Division | 24.636 | 112-VS-2EJH01HM3/6BCT-ND | €0.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | €0.14463 | €2,024.82 |
| Unit Price without VAT: | €0.14463 |
|---|---|
| Unit Price with VAT: | €0.17356 |


