
VS-20TQ045STRRHM3 | |
|---|---|
DigiKey Part Number | 112-VS-20TQ045STRRHM3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-20TQ045STRRHM3 |
Description | DIODE SCHOTTKY 45V 20A TO263AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 20A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2.7 mA @ 45 V |
Mfr | Capacitance @ Vr, F 1400pF @ 5V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 45 V | Package / Case |
Current - Average Rectified (Io) 20A | Supplier Device Package TO-263AB (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 570 mV @ 20 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €1.07335 | €858.68 |
| 1.600 | €1.00026 | €1,600.42 |
| 2.400 | €0.98886 | €2,373.26 |
| Unit Price without VAT: | €1.07335 |
|---|---|
| Unit Price with VAT: | €1.28802 |

