Diode Array 1 Pair Common Cathode 150 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-20CTQ150SHM3

DigiKey Part Number
VS-20CTQ150SHM3-ND
Manufacturer
Manufacturer Product Number
VS-20CTQ150SHM3
Description
DIODE ARR SCHOT 150V 10A TO263AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
25 µA @ 150 V
Packaging
Tube
Operating Temperature - Junction
-55°C ~ 175°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
150 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - Average Rectified (Io) (per Diode)
10A
Supplier Device Package
TO-263AB (D2PAK)
Voltage - Forward (Vf) (Max) @ If
880 mV @ 10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.000€1.11582€1,115.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.11582
Unit Price with VAT:€1.33898