Direct

VS-1N5820 | |
|---|---|
DigiKey Part Number | VS-1N5820-ND |
Manufacturer | |
Manufacturer Product Number | VS-1N5820 |
Description | DIODE SCHOTTKY 20V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 20 V 3A Through Hole DO-201AD (C-16) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2 mA @ 20 V |
Packaging Bulk | Capacitance @ Vr, F 350pF @ 5V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package DO-201AD (C-16) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 475 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SB320-E3/54 | Vishay General Semiconductor - Diodes Division | 5.930 | SB320-E3/54GICT-ND | €0.76000 | Direct |


