VS-1N2135RA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 79
Unit Price: €17.32000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €65.02350
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €65.02350
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €65.02350
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €65.02350
Datasheet
Diode 400 V 60A Chassis, Stud Mount DO-203AB (DO-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-1N2135RA

DigiKey Part Number
VS-1N2135RA-ND
Manufacturer
Manufacturer Product Number
VS-1N2135RA
Description
DIODE STD REV 400V 60A DO203AB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 400 V 60A Chassis, Stud Mount DO-203AB (DO-5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
10 mA @ 400 V
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-203AB (DO-5)
Voltage - DC Reverse (Vr) (Max)
400 V
Operating Temperature - Junction
-65°C ~ 200°C
Current - Average Rectified (Io)
60A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 188 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-70HFR80Vishay General Semiconductor - Diodes Division7970HFR80-ND€17.32000Similar
1N2135Microchip Technology0150-1N2135-ND€65.02350Similar
1N2135AMicrochip Technology0150-1N2135A-ND€65.02350Similar
1N2135RMicrochip Technology0150-1N2135R-ND€65.02350Similar
1N2135RAMicrochip Technology0150-1N2135RA-ND€65.02350Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€13.42640€1,342.64
Manufacturers Standard Package
Unit Price without VAT:€13.42640
Unit Price with VAT:€16.11168