
VS-1N1202RA | |
|---|---|
DigiKey Part Number | VS-1N1202RAGI-ND |
Manufacturer | |
Manufacturer Product Number | VS-1N1202RA |
Description | DIODE STD REV 200V 12A DO203AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 12A Chassis, Stud Mount DO-203AA (DO-4) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2 mA @ 200 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-203AA (DO-4) |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -65°C ~ 200°C |
Current - Average Rectified (Io) 12A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €5.17350 | €517.35 |
| Unit Price without VAT: | €5.17350 |
|---|---|
| Unit Price with VAT: | €6.20820 |



