
VS-1EQH01HM3/H | |
|---|---|
DigiKey Part Number | 112-VS-1EQH01HM3/HTR-ND - Tape & Reel (TR) 112-VS-1EQH01HM3/HCT-ND - Cut Tape (CT) 112-VS-1EQH01HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-1EQH01HM3/H |
Description | DIODE STANDARD 100V 1A DO219AD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 23 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Series | Capacitance @ Vr, F 6pF @ 200V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-219AD (MicroSMP) |
Voltage - Forward (Vf) (Max) @ If 970 mV @ 1 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.25200 | €2.52 |
| 100 | €0.15900 | €15.90 |
| 500 | €0.11886 | €59.43 |
| 1.000 | €0.10586 | €105.86 |
| 2.000 | €0.09492 | €189.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | €0.08428 | €379.26 |
| 9.000 | €0.07675 | €690.75 |
| 13.500 | €0.07291 | €984.29 |
| 22.500 | €0.06859 | €1,543.27 |
| 31.500 | €0.06603 | €2,079.95 |
| 45.000 | €0.06354 | €2,859.30 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.49200 |

