Diode 200 V 1A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-1ENH02HM3/85A

DigiKey Part Number
112-VS-1ENH02HM3/85ATR-ND - Tape & Reel (TR)
112-VS-1ENH02HM3/85ACT-ND - Cut Tape (CT)
112-VS-1ENH02HM3/85ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-1ENH02HM3/85A
Description
DIODE STANDARD 200V 1A DO220AA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
28 ns
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-220AA (SMP)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
920 mV @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-1ENH02-M3/84AVishay General Semiconductor - Diodes Division2.986112-VS-1ENH02-M3/84ACT-ND€0.47000Parametric Equivalent
In-Stock: 981
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.55000€0.55
10€0.33900€3.39
100€0.21660€21.66
500€0.16366€81.83
1.000€0.14653€146.53
2.000€0.13212€264.24
5.000€0.11649€582.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.10683€1,068.30
20.000€0.09870€1,974.00
30.000€0.09457€2,837.10
50.000€0.08992€4,496.00
70.000€0.08716€6,101.20
100.000€0.08449€8,449.00
Manufacturers Standard Package
Unit Price without VAT:€0.55000
Unit Price with VAT:€0.66000