
VS-1ENH02-M3/84A | |
|---|---|
DigiKey Part Number | 112-VS-1ENH02-M3/84ATR-ND - Tape & Reel (TR) 112-VS-1ENH02-M3/84ACT-ND - Cut Tape (CT) 112-VS-1ENH02-M3/84ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-1ENH02-M3/84A |
Description | DIODE STANDARD 200V 1A DO220AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 28 ns |
Series | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-220AA (SMP) |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-1ENH02HM3/85A | Vishay General Semiconductor - Diodes Division | 981 | 112-VS-1ENH02HM3/85ACT-ND | €0.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.29000 | €2.90 |
| 100 | €0.18410 | €18.41 |
| 500 | €0.13822 | €69.11 |
| 1.000 | €0.12343 | €123.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.10459 | €313.77 |
| 6.000 | €0.09509 | €570.54 |
| 9.000 | €0.09025 | €812.25 |
| 15.000 | €0.08481 | €1,272.15 |
| 21.000 | €0.08159 | €1,713.39 |
| 30.000 | €0.07846 | €2,353.80 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.56400 |

