Direct



VS-1EFH02WHM3-18 | |
|---|---|
DigiKey Part Number | VS-1EFH02WHM3-18GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-1EFH02WHM3-18 |
Description | DIODE STANDARD 200V 1A DO219AB |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 16 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-219AB (SMF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 930 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-1EFH02HM3/I | Vishay General Semiconductor - Diodes Division | 60.714 | VS-1EFH02HM3/IGICT-ND | €0.50000 | Direct |


