
VS-16CTQ080-1HM3 | |
|---|---|
DigiKey Part Number | VS-16CTQ080-1HM3-ND |
Manufacturer | |
Manufacturer Product Number | VS-16CTQ080-1HM3 |
Description | DIODE ARR SCHOTT 80V 8A TO-262-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 8A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 550 µA @ 80 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 80 V | Package / Case TO-262-3 Long Leads, I2PAK, TO-262AA |
Current - Average Rectified (Io) (per Diode) 8A | Supplier Device Package TO-262-3 |
Voltage - Forward (Vf) (Max) @ If 720 mV @ 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.42245 | €1,422.45 |
| Unit Price without VAT: | €1.42245 |
|---|---|
| Unit Price with VAT: | €1.70694 |

