Direct
Similar

VS-15ETL06-N3 | |
|---|---|
DigiKey Part Number | VS-15ETL06-N3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-15ETL06-N3 |
Description | DIODE STANDARD 600V 15A TO220AC |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 270 ns |
Series | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-15ETL06-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-15ETL06-M3GI-ND | €3.54000 | Direct |
| RFVS8TG6SGC9 | Rohm Semiconductor | 0 | 846-RFVS8TG6SGC9-ND | €0.49736 | Similar |



