Direct
Similar



VS-15ETL06-1PBF | |
|---|---|
DigiKey Part Number | VS-15ETL06-1PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-15ETL06-1PBF |
Description | DIODE STANDARD 600V 15A TO2623 |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole TO-262-3 |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 15 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 270 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-262-3 |
Current - Average Rectified (Io) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-15ETL06-1-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-15ETL06-1-M3-ND | €0.91619 | Direct |
| STTH15RQ06G-TR | STMicroelectronics | 2.088 | 497-17597-1-ND | €2.29000 | Similar |



