
VS-150U60D | |
|---|---|
DigiKey Part Number | VS-150U60D-ND |
Manufacturer | |
Manufacturer Product Number | VS-150U60D |
Description | DIODE STANDARD 600V 150A DO205AA |
Customer Reference | |
Detailed Description | Diode 600 V 150A Chassis, Stud Mount DO-205AA (DO-8) |
Category | Voltage - Forward (Vf) (Max) @ If 1.47 V @ 600 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-205AA (DO-8) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -40°C ~ 180°C |
Current - Average Rectified (Io) 150A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N2444 | Microchip Technology | 0 | 150-1N2444-ND | €89.21090 | Similar |
| 1N2445 | Microchip Technology | 0 | 150-1N2445-ND | €89.21090 | Similar |
| 1N3293A | Microchip Technology | 0 | 1N3293AMS-ND | €81.89450 | Similar |
| 1N4592 | Microchip Technology | 0 | 150-1N4592-ND | €89.21090 | Similar |


