
VS-12F120M | |
|---|---|
DigiKey Part Number | VS-12F120M-ND |
Manufacturer | |
Manufacturer Product Number | VS-12F120M |
Description | DIODE STANDARD 1200V 12A DO203AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 12A Chassis, Stud Mount DO-203AA (DO-4) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.26 V @ 38 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-203AA (DO-4) |
Voltage - DC Reverse (Vr) (Max) 1200 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 12A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4511 | Microchip Technology | 0 | 1N4511-ND | €37.07960 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €6.04130 | €604.13 |
| Unit Price without VAT: | €6.04130 |
|---|---|
| Unit Price with VAT: | €7.24956 |


