VS-12CWQ10FNTRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6.161
Unit Price: €1.96000
Datasheet

Direct


STMicroelectronics
In Stock: 3.345
Unit Price: €1.15000
Datasheet
Diode Array 1 Pair Common Cathode 100 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-12CWQ10FNTRPBF

DigiKey Part Number
VS-12CWQ10FNTRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-12CWQ10FNTRPBF
Description
DIODE ARRAY SCHOTT 100V 6A DPAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
800 mV @ 6 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Part Status
Obsolete
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
TO-252AA (DPAK)
Current - Average Rectified (Io) (per Diode)
6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-12CWQ10FNTR-M3Vishay General Semiconductor - Diodes Division6.161VS-12CWQ10FNTR-M3CT-ND€1.96000Direct
STPS15H100CBSTMicroelectronics3.345497-11400-5-ND€1.15000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types