Direct
Direct

VS-12CWQ10FNTRLPBF | |
|---|---|
DigiKey Part Number | VS-12CWQ10FNTRLPBFGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-12CWQ10FNTRLPBF |
Description | DIODE ARRAY SCHOTT 100V 6A DPAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 800 mV @ 6 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-252AA (DPAK) |
Current - Average Rectified (Io) (per Diode) 6A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-12CWQ10FNTRL-M3 | Vishay General Semiconductor - Diodes Division | 2.264 | 112-VS-12CWQ10FNTRL-M3CT-ND | €1.96000 | Direct |
| STPS15H100CB-TR | STMicroelectronics | 3.201 | 497-3208-1-ND | €1.15000 | Direct |



