Similar

VS-10WT10FNTR | |
|---|---|
DigiKey Part Number | VS-10WT10FNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-10WT10FNTR |
Description | DIODE SCHOTTKY 100V 10A TO252AA |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 400pF @ 5V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-252AA (DPAK) |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 810 mV @ 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRD20100CT-13 | Diodes Incorporated | 35.212 | MBRD20100CT-13DICT-ND | €0.89000 | Similar |


