
VS-10BQ100HM3/5BT | |
|---|---|
DigiKey Part Number | 112-VS-10BQ100HM3/5BTTR-ND - Tape & Reel (TR) 112-VS-10BQ100HM3/5BTCT-ND - Cut Tape (CT) 112-VS-10BQ100HM3/5BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-10BQ100HM3/5BT |
Description | DIODE SCHOTTKY 100V 1A DO214AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Mfr | Capacitance @ Vr, F 65pF @ 5V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 1 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS1H100UY | STMicroelectronics | 5.838 | 497-11092-1-ND | €0.49000 | Direct |
| B1100BQ-13-F | Diodes Incorporated | 39.350 | B1100BQ-13-FDICT-ND | €0.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.41600 | €4.16 |
| 100 | €0.26730 | €26.73 |
| 500 | €0.20344 | €101.72 |
| 1.000 | €0.18282 | €182.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | €0.15529 | €496.93 |
| 6.400 | €0.14230 | €910.72 |
| 9.600 | €0.13568 | €1,302.53 |
| 16.000 | €0.12824 | €2,051.84 |
| 22.400 | €0.12384 | €2,774.02 |
| 32.000 | €0.11956 | €3,825.92 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.80400 |


