
VFT5200-E3/4W | |
|---|---|
DigiKey Part Number | VFT5200-E3/4W-ND |
Manufacturer | |
Manufacturer Product Number | VFT5200-E3/4W |
Description | DIODE SCHOTTKY 200V 5A TO2203 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | VFT5200-E3/4W Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 200 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.47223 | €944.46 |
| Unit Price without VAT: | €0.47223 |
|---|---|
| Unit Price with VAT: | €0.56668 |

