Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VF20100C-M3/4W

DigiKey Part Number
VF20100C-M3/4W-ND
Manufacturer
Manufacturer Product Number
VF20100C-M3/4W
Description
DIODE ARR SCHOTTKY 100V ITO220AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
790 mV @ 10 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
800 µA @ 100 V
Packaging
Tube
Operating Temperature - Junction
-40°C ~ 150°C
Part Status
Active
Mounting Type
Through Hole
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-220-3 Full Pack, Isolated Tab
Technology
Schottky
Supplier Device Package
ITO-220AB
Voltage - DC Reverse (Vr) (Max)
100 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 819
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€2.47000€2.47
10€1.60000€16.00
100€1.09830€109.83
500€0.88416€442.08
1.000€0.81533€815.33
2.000€0.75745€1,514.90
5.000€0.69487€3,474.35
10.000€0.67355€6,735.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.47000
Unit Price with VAT:€2.96400