


VESD05C1-HD1-G3-08 | |
|---|---|
DigiKey Part Number | 112-VESD05C1-HD1-G3-08TR-ND - Tape & Reel (TR) 112-VESD05C1-HD1-G3-08CT-ND - Cut Tape (CT) 112-VESD05C1-HD1-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD05C1-HD1-G3-08 |
Description | TVS DIODE 5VWM 11.5VC DFN10062A |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | 11.5V Clamp 8.7A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Category | Power - Peak Pulse 100W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 67pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 7.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 8.7A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.17400 | €1.74 |
| 100 | €0.10870 | €10.87 |
| 500 | €0.08032 | €40.16 |
| 1.000 | €0.07110 | €71.10 |
| 2.000 | €0.06334 | €126.68 |
| 5.000 | €0.05491 | €274.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.04969 | €496.90 |
| 20.000 | €0.04530 | €906.00 |
| 30.000 | €0.04306 | €1,291.80 |
| 50.000 | €0.04054 | €2,027.00 |
| 70.000 | €0.03905 | €2,733.50 |
| 100.000 | €0.03761 | €3,761.00 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.33600 |

