


VESD01C1-HD1HG3-08 | |
|---|---|
DigiKey Part Number | 112-VESD01C1-HD1HG3-08TR-ND - Tape & Reel (TR) 112-VESD01C1-HD1HG3-08CT-ND - Cut Tape (CT) 112-VESD01C1-HD1HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD01C1-HD1HG3-08 |
Description | TVS DIODE 1VWM 6.9VC DFN10062A |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | 6.9V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Category | Power - Peak Pulse 100W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 192pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 1V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 2.55V | Package / Case 0402 (1006 Metric) |
Voltage - Clamping (Max) @ Ipp 6.9V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 11A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18900 | €1.89 |
| 100 | €0.11840 | €11.84 |
| 500 | €0.08768 | €43.84 |
| 1.000 | €0.07773 | €77.73 |
| 2.000 | €0.06934 | €138.68 |
| 5.000 | €0.06023 | €301.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.05460 | €546.00 |
| 20.000 | €0.04985 | €997.00 |
| 30.000 | €0.04744 | €1,423.20 |
| 50.000 | €0.04472 | €2,236.00 |
| 70.000 | €0.04311 | €3,017.70 |
| 100.000 | €0.04155 | €4,155.00 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

