


VBUS03N1-HD1-G3-08 | |
|---|---|
DigiKey Part Number | 112-VBUS03N1-HD1-G3-08TR-ND - Tape & Reel (TR) 112-VBUS03N1-HD1-G3-08CT-ND - Cut Tape (CT) 112-VBUS03N1-HD1-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VBUS03N1-HD1-G3-08 |
Description | TVS DIODE 3.3VWM 15VC DFN10062A |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2A |
Datasheet | Datasheet |
EDA/CAD Models | VBUS03N1-HD1-G3-08 Models |
Category | Power - Peak Pulse 60W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications HDMI, USB |
Part Status Active | Capacitance @ Frequency 0.7pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.21200 | €2.12 |
| 100 | €0.13370 | €13.37 |
| 500 | €0.09936 | €49.68 |
| 1.000 | €0.08825 | €88.25 |
| 2.000 | €0.07888 | €157.76 |
| 5.000 | €0.06872 | €343.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.06244 | €624.40 |
| 20.000 | €0.05715 | €1,143.00 |
| 30.000 | €0.05446 | €1,633.80 |
| 50.000 | €0.05143 | €2,571.50 |
| 70.000 | €0.04964 | €3,474.80 |
| 100.000 | €0.04789 | €4,789.00 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42000 |


