


V8PAM12-M3/I | |
|---|---|
DigiKey Part Number | 112-V8PAM12-M3/ITR-ND - Tape & Reel (TR) 112-V8PAM12-M3/ICT-ND - Cut Tape (CT) 112-V8PAM12-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8PAM12-M3/I |
Description | DIODE SCHOTTKY 120V 8A DO221BC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 8A Surface Mount DO-221BC (SMPA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 120 V |
Series | Capacitance @ Vr, F 730pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-221BC (SMPA) |
Voltage - DC Reverse (Vr) (Max) 120 V | Operating Temperature - Junction -40°C ~ 175°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 880 mV @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.80000 | €0.80 |
| 10 | €0.49900 | €4.99 |
| 100 | €0.32340 | €32.34 |
| 500 | €0.24784 | €123.92 |
| 1.000 | €0.22350 | €223.50 |
| 2.000 | €0.20300 | €406.00 |
| 5.000 | €0.18080 | €904.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | €0.16123 | €2,257.22 |
| 28.000 | €0.15064 | €4,217.92 |
| 42.000 | €0.14524 | €6,100.08 |
| Unit Price without VAT: | €0.80000 |
|---|---|
| Unit Price with VAT: | €0.96000 |

