



V60DM120C-M3/I | |
|---|---|
DigiKey Part Number | 112-V60DM120C-M3/ITR-ND - Tape & Reel (TR) 112-V60DM120C-M3/ICT-ND - Cut Tape (CT) 112-V60DM120C-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V60DM120C-M3/I |
Description | DIODE ARR SCHOT 120V 30A TO263AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
EDA/CAD Models | V60DM120C-M3/I Models |
Category | Voltage - Forward (Vf) (Max) @ If 970 mV @ 30 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 700 µA @ 120 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -40°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), Variant |
Technology Schottky | Supplier Device Package TO-263AC (SMPD) |
Voltage - DC Reverse (Vr) (Max) 120 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.06000 | €3.06 |
| 10 | €1.99000 | €19.90 |
| 100 | €1.38400 | €138.40 |
| 500 | €1.12486 | €562.43 |
| 1.000 | €1.09827 | €1,098.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.97160 | €1,943.20 |
| 4.000 | €0.91278 | €3,651.12 |
| 6.000 | €0.89728 | €5,383.68 |
| Unit Price without VAT: | €3.06000 |
|---|---|
| Unit Price with VAT: | €3.67200 |

